API Delevan S1210-473K

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
$ 2.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1210-473K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.14%

Alternate Parts

Price @ 1000
$ 2.225
$ 2.072
Stock
2,376
5,827
Authorized Distributors
2
3
Inductance
47 µH
47 µH
Tolerance
10 %
10 %
Current Rating
171 mA
171 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
5.5 Ω
5.5 Ω
Q Factor
40
40
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanS1210R-473K
Inductor RF Shielded Wirewound 47uH 10% 2.5MHz 40Q-Factor Ferrite 0.171A 5.5Ohm DCR 1210 T/R
Ind RF Choke Shielded/Molded Wirewound 47uH 10% 2.5MHz 50Q-Factor Ferrite 195mA AXL Bag
API Delevan1641R-473K
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
API Delevan1641-473K
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
RF Choke Wirewound 47uH 10% 2.5MHz 45Q-Factor Ferrite 0.165A 4.5Ohm DCR AXL Bag
RF Choke Molded Wirewound 47uH 10% 2.5MHz 45Q-Factor Ferrite 0.165A 4.5Ohm DCR AXL Bag

Descriptions

Descriptions of API Delevan S1210-473K provided by its distributors.

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 47UH 171MA 5.5 OHM SMD
47 UH 10% SHIELDED

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1210-473K TR 500
  • S1210473K