
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | 9250A-473-RC | 8 | 1 | |||||||||
| DigiKey | M10119-ND | 668 | 1 | Bulk | ||||||||
| TME | 9250A-473-RC | 0 | 1 | 12h | ||||||||
| TTI | 9250A-473-RC | 0 | 1K | Bulk | 2h | |||||||
| Newark | 9250A-473-RC | 0 | 1K |
Download Bourns 9250A-473-RC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns 9250A-473-RC provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: