API Delevan 1641-473K

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1641-473K.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.54
$ 1,759.645
$ 1,759.645
Stock
6,642
29
29
Authorized Distributors
2
3
3
Inductance
47 µH
47 µH
47 µH
Tolerance
10 %
10 %
10 %
Current Rating
200 mA
195 mA
195 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
2.11 Ω
2.11 Ω
2.11 Ω
Q Factor
50
50
50
Test Frequency
2.5 MHz
2.5 MHz
2.5 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2020-09-01
LTD Date2020-12-15

Related Parts

Ind RF Choke Shielded/Molded Wirewound 47uH 10% 2.5MHz 50Q-Factor Ferrite 195mA AXL Bag
API Delevan1641R-473K
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
API DelevanS1812R-473K
Inductor RF Shielded Wirewound 47uH 10% 2.5MHz 50Q-Factor Ferrite 242mA 3.4Ohm DCR 1812 T/R
API DelevanS1812-473K
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 260mA 1.9Ohm DCR 1812 T/R

Descriptions

Descriptions of API Delevan 1641-473K provided by its distributors.

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
FIXED IND 47UH 200MA 2.11 OHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI