Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 9230-60-RC

RF Choke Molded Wirewound 47uH 10% 2.5MHz 45Q-Factor Ferrite 0.165A 4.5Ohm DCR AXL Bag
$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9230-60-RC.

IHS

Datasheet3 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
+65.58%

CAD Models

Download Bourns 9230-60-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

RF Choke Wirewound 47uH 10% 2.5MHz 45Q-Factor Ferrite 0.165A 4.5Ohm DCR AXL Bag
Inductor Chip Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
Ind Power Wirewound 47uH 10% 2.52MHz 15Q-Factor 180mA 1210 T/R
Inductor Power Molded/Unshielded Wirewound 47uH 10% 2.52MHz 15Q-Factor Ferrite
TAIYO YUDENLB3218T470K
Inductor General Purpose Wirewound 47uH 10% 2.52MHz Ferrite 0.205A 1.196Ohm DCR 1207 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1310

Descriptions

Descriptions of Bourns 9230-60-RC provided by its distributors.

RF Choke Molded Wirewound 47uH 10% 2.5MHz 45Q-Factor Ferrite 0.165A 4.5Ohm DCR AXL Bag
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
FIXED IND 47UH 165MA 4.5 OHM TH
2.5MHz 20MHz 165mA 45Ω@2.5MHz 47μH 4.5Ω ±10% TH 6.35mm L
Axial Inductor 47Uh 165Ma 10% 20Mhz; Product Range:9230 Series; Inductance:47Μh; Dc Current Rating:165Ma; Dc Resistance Max:4.5Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:20Mhz; Case Dimensions:2.41Mm X 6.35Mm Rohs Compliant: Yes |Bourns Jw Miller 9230-60-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9230-60RC