API Delevan S1210-151K

General Purpose Inductor, 0.15uH, 10%, 1 Element, Iron-Core, SMD, 1210
$ 2.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1210-151K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 2.095
$ 2.16
Stock
2,535
4,089
Authorized Distributors
0
2
Inductance
150 nH
150 nH
Tolerance
10 %
10 %
Current Rating
979 mA
979 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
40
40
Test Frequency
25 MHz
25 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1008-151K
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
API Delevan1008R-151K
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
RF Choke Molded Wirewound 0.15uH 10% 25MHz 38Q-Factor Phenolic 1.1A 0.1Ohm DCR AXL Bag
Ind RF Choke 150nH 10% 25MHz 38Q-Factor Phenolic 1.1A AXL Bag
API Delevan1025-00K
General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core
Bourns9230-00
RF Choke Molded Wirewound 0.15uH 10% 25MHz 38Q-Factor Phenolic 1.1A 0.1Ohm DCR AXL

Descriptions

Descriptions of API Delevan S1210-151K provided by its distributors.

General Purpose Inductor, 0.15uH, 10%, 1 Element, Iron-Core, SMD, 1210
FIXED IND 150NH 979MA 200MOHM SM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI