Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 1025-00K

General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core
$ 2.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-00K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.38%

Alternate Parts

Price @ 1000
$ 2.073
$ 3.068
Stock
3,083
1,622
Authorized Distributors
2
3
Inductance
150 nH
150 nH
Tolerance
10 %
10 %
Current Rating
1.23 A
1.23 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
38
38
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

RF Choke Molded Wirewound 0.15uH 10% 25MHz 38Q-Factor Phenolic 1.1A 0.1Ohm DCR AXL Bag
API Delevan1025R-00K
INDUCTOR, RF, IND 0.15UH, TOL +/-10%,CUR 1230MA, AXIAL, DCR 0.1 OHMS, SRF 600MHZ
Ind RF Choke 150nH 10% 25MHz 38Q-Factor Phenolic 1.1A AXL Bag
API Delevan1210-151K
General Purpose Inductor, 0.15uH, 10%, 1 Element, Iron-Core, SMD, 1210
Ind RF Choke Shielded/Molded 150nH 10% 25MHz 51Q-Factor Ferrite 1.47A AXL Bag

Descriptions

Descriptions of API Delevan 1025-00K provided by its distributors.

General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core
Military MIL-PRF-M15305MS75083 Axial 0.095Diax0.250L 2.41mmx6.35mm 150nH
FIXED IND 150NH 1.23A 100MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102500K