Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 9230-00-RC

RF Choke Molded Wirewound 0.15uH 10% 25MHz 38Q-Factor Phenolic 1.1A 0.1Ohm DCR AXL Bag
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9230-00-RC.

IHS

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.94%

CAD Models

Download Bourns 9230-00-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

API Delevan1025-00K
General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core
Ind RF Choke 150nH 10% 25MHz 38Q-Factor Phenolic 1.1A AXL Bag
API Delevan1210-151K
General Purpose Inductor, 0.15uH, 10%, 1 Element, Iron-Core, SMD, 1210
API Delevan1812-151K
General Purpose Inductor, 0.15uH, 10%, 1 Element, Iron-Core, SMD, 1812
TAIYO YUDENLK1005R15K-T
Ind Chip Shielded Multi-Layer 150nH 10% 25MHz 10Q-Factor Ferrite 25mA 0402 T/R
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Bourns 9230-00-RC provided by its distributors.

RF Choke Molded Wirewound 0.15uH 10% 25MHz 38Q-Factor Phenolic 1.1A 0.1Ohm DCR AXL Bag
General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core
FIXED IND 150NH 1.1A 100 MOHM TH
25MHz-600MHz 1.1A 38Ω@25MHz 150nH 100mΩ ±10% TH D2.4xL6.4mm 6.35mm L
CHOKE, AXIAL MOLDED,0.15UH, +/-10%, 0.10 OHMS DCR MAX
1.1A 150nH Color Circle Coils Inductor ±10% 38@25MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
9230 Axial 0.095Diax0.250L 2.41mmx6.35mm 150nH
Axial Inductor, 150Nh, 1.1A, 10%, 600Mhz; Product Range:9230 Series; Inductance:150Nh; Dc Current Rating:1.1A; Dc Resistance Max:100Mohm; Inductance Tolerance:± 10%; Self Resonant Frequency:600Mhz; Case Dimensions:2.41Mm X 6.35Mm Rohs Compliant: Yes |Bourns Jw Miller 9230-00-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9230-00RC