Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 8230-00-RC

Ind RF Choke 150nH 10% 25MHz 38Q-Factor Phenolic 1.1A AXL Bag
$ 1.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-00-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

CAD Models

Download Bourns 8230-00-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

API Delevan1025-00K
General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core
RF Choke Molded Wirewound 0.15uH 10% 25MHz 38Q-Factor Phenolic 1.1A 0.1Ohm DCR AXL Bag
API Delevan1210-151K
General Purpose Inductor, 0.15uH, 10%, 1 Element, Iron-Core, SMD, 1210
TAIYO YUDENLK1005R15K-T
Ind Chip Shielded Multi-Layer 150nH 10% 25MHz 10Q-Factor Ferrite 25mA 0402 T/R
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Bourns 8230-00-RC provided by its distributors.

Ind RF Choke 150nH 10% 25MHz 38Q-Factor Phenolic 1.1A AXL Bag
General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core
FIXED IND 150NH 1.1A 100 MOHM TH
Inductor, Axial, Conformal Coa
Inductor, 150Nh, ±10%, 600Mhz, Axial; Product Range:8230 Series; Inductance:150Nh; Dc Current Rating:1.1A; Dc Resistance Max:100Mohm; Inductance Tolerance:± 10%; Self Resonant Frequency:600Mhz; Case Dimensions:3.05Mm X 7.62Mm Rohs Compliant: Yes |Bourns Jw Miller 8230-00-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.