API Delevan S1008R-103J

Inductor RF Shielded Wirewound 10uH 5% 7.9MHz 30Q-Factor Ferrite 0.23A 2.1Ohm DCR 1008 T/R
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1008R-103J.

IHS

Datasheet1 page0 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.69
$ 3.86
Stock
3,606
3,700
Authorized Distributors
3
2
Inductance
10 µH
10 µH
Tolerance
5 %
5 %
Current Rating
230 mA
230 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.1 Ω
2.1 Ω
Q Factor
30
30
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1210-103J
Inductor RF Unshielded Wirewound 10uH 5% 7.9MHz 30Q-Factor Ferrite 0.297A 2.1Ohm DCR 1210 T/R
API Delevan1210R-103J
Inductor RF Unshielded Wirewound 10uH 5% 7.9MHz 30Q-Factor Ferrite 0.297A 2.1Ohm DCR 1210 T/R
API DelevanS1008-103J
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1211
General Purpose Inductor, 10uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 50Q-Factor 250mA 1.6Ohm DCR 1812 T/R

Descriptions

Descriptions of API Delevan S1008R-103J provided by its distributors.

Inductor RF Shielded Wirewound 10uH 5% 7.9MHz 30Q-Factor Ferrite 0.23A 2.1Ohm DCR 1008 T/R
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1211
FIXED IND 10UH 230MA 2.1 OHM SMD
S1008R 1008 (2520Metric) 0.115Lx0.105W 2.92mmx2.66mm 10muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1008R-103J 2000 TR
  • S1008R-103J2000TR
  • S1008R103J
  • S1008R103J 2000 TR