API Delevan 1210-103J

Inductor RF Unshielded Wirewound 10uH 5% 7.9MHz 30Q-Factor Ferrite 0.297A 2.1Ohm DCR 1210 T/R
$ 1.935
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210-103J.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+1216%

Alternate Parts

Price @ 1000
$ 1.935
$ 1.775
Stock
3,074
39
Authorized Distributors
5
4
Inductance
10 µH
10 µH
Tolerance
5 %
5 %
Current Rating
297 mA
297 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.1 Ω
2.1 Ω
Q Factor
30
30
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

API Delevan1210R-103J
Inductor RF Unshielded Wirewound 10uH 5% 7.9MHz 30Q-Factor Ferrite 0.297A 2.1Ohm DCR 1210 T/R
Ind Chip Wirewound 10uH 5% 7.9MHz 31Q-Factor Ferrite 300mA 1008 T/R
API Delevan1812-103J
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Ind RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA AXL Bag
Ind RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA AXL T/R
API Delevan1812R-103J
Inductor RF Unshielded Wirewound 10uH 5% 7.9MHz 50Q-Factor Ferrite 0.354A 1.6Ohm DCR 1812 T/R

Descriptions

Descriptions of API Delevan 1210-103J provided by its distributors.

Inductor RF Unshielded Wirewound 10uH 5% 7.9MHz 30Q-Factor Ferrite 0.297A 2.1Ohm DCR 1210 T/R
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
1210 Series 10 uH ±5 % Tolerance 297 mA Surface Mount RF Inductor
FIXED IND 10UH 297MA 2.1 OHM SMD
IND SMD FERRITE 10UH 1210-103J

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210103J