What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NL453232T-100J-PF

Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 50Q-Factor 250mA 1.6Ohm DCR 1812 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NL453232T-100J-PF.

TDK

Datasheet6 pages6 years ago

IHS

Newark

element14 APAC

iiiC

CAD Models

Download TDK NL453232T-100J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-27
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2022-03-31
LTD Date2022-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor General Purpose Chip Wirewound 10uH 5% 2.52MHz 50Q-Factor Ferrite 0.25A 1.6Ohm DCR 1812 T/R
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind Chip Wirewound 10uH 5% 7.9MHz 31Q-Factor Ferrite 300mA 1008 T/R
Ind Chip Molded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 140mA 1210 T/R
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 150mA 2.1Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK NL453232T-100J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 50Q-Factor 250mA 1.6Ohm DCR 1812 T/R
Wirewound Inductor, 10 uH, 1.6 Ohm, ± 5%, 20 MHz, 250 mA, 1812 [4532 Metric]
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1813
2.52MHz 20MHz 1.5A 250mA 50@2.52MHz 10¦ÌH 1.6¦¸ ¡À5% 1812 4.5mm*3.2mm*3.4mm
INDUCTOR, 10UH, 5%, SHIELDED; Inductance: 10µH; Product Range: NL Series; DC Current Rating: 250mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.6ohm; Inductance Tole

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL453232T-100J-PF.