API Delevan 1210R-103J

Inductor RF Unshielded Wirewound 10uH 5% 7.9MHz 30Q-Factor Ferrite 0.297A 2.1Ohm DCR 1210 T/R
$ 1.775
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210R-103J.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download API Delevan 1210R-103J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.775
$ 1.935
Stock
39
3,074
Authorized Distributors
4
5
Inductance
10 µH
10 µH
Tolerance
5 %
5 %
Current Rating
297 mA
297 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.1 Ω
2.1 Ω
Q Factor
30
30
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

API Delevan1210-103J
Inductor RF Unshielded Wirewound 10uH 5% 7.9MHz 30Q-Factor Ferrite 0.297A 2.1Ohm DCR 1210 T/R
Ind Chip Wirewound 10uH 5% 7.9MHz 31Q-Factor Ferrite 300mA 1008 T/R
API Delevan1812-103J
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Ind RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA AXL Bag
Ind RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA AXL T/R
API Delevan1812R-103J
Inductor RF Unshielded Wirewound 10uH 5% 7.9MHz 50Q-Factor Ferrite 0.354A 1.6Ohm DCR 1812 T/R

Descriptions

Descriptions of API Delevan 1210R-103J provided by its distributors.

Inductor RF Unshielded Wirewound 10uH 5% 7.9MHz 30Q-Factor Ferrite 0.297A 2.1Ohm DCR 1210 T/R
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
INDUCTOR, RF, IND 10UH, TOL +/-5%,CUR 297MA, SMT, CASE 1210,DCR 2.1 OHMS, SRF 30MHZ
1210R Series 10 uH ±5 % Tolerance 297 mA Surface Mount RF Inductor

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210R-103J.
  • 1210R103J