API Delevan P1330-334K

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 3313
$ 1.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan P1330-334K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 1.861
$ 1.86
Stock
2,703
4,558
Authorized Distributors
0
2
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
179 mA
179 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4.8 Ω
4.8 Ω
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanP1330R-334K
Inductor Power Unshielded Wirewound 330uH 10% 1KHz Ferrite 0.179A 4.8Ohm DCR 3013 T/R
Ind Power Wirewound 330uH 10% 1KHz 30Q-Factor Ferrite 210mA T/R
Inductor, ferrite,330Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0603-331KL
Ind Power Wirewound 330uH 10% 1KHz 20Q-Factor Ferrite 200mA RDL Bag
Inductor Power Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 140mA 4.9Ohm DCR 2220 Blister T/R
TAIYO YUDENCB2518T331K
Inductor Power Chip Wirewound 330uH 10% 796KHz Ferrite 0.14A 9.1Ohm DCR 1007 T/R

Descriptions

Descriptions of API Delevan P1330-334K provided by its distributors.

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 3313
FIXED IND 330UH 179MA 4.8OHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI