Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0603-331KL

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0603-331KL.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-2.16%

CAD Models

Download Bourns SDR0603-331KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Power Wirewound 330uH 10% 1KHz 30Q-Factor Ferrite 210mA T/R
Inductor Power Shielded Wirewound 330uH 10% 1KHz 36Q-Factor Ferrite 0.24A 1.8Ohm DCR T/R
Ind Power Wirewound 330uH 10% 1KHz 20Q-Factor Ferrite 200mA RDL Bag
Inductor Power Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 140mA 4.9Ohm DCR 2220 Blister T/R
TAIYO YUDENCB2518T331K
Inductor Power Chip Wirewound 330uH 10% 796KHz Ferrite 0.14A 9.1Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns SDR0603-331KL provided by its distributors.

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Unshielded Wirewound 330uH 10% 1KHz 28Q-Factor Ferrite 0.2A 3.2Ohm DCR Automotive T/R
Inductor, 330Uh, 10%, 0.2A, Smd; |Bourns, Inc. SDR0603-331KL
INDUCTOR, 330UH, 10%, 0.2A, SMD; Product Range:BOURNS - SDR0603 Series; Inductance:330µH; Inductance Tolerance:± 10%; DC Resistance Max:3.2ohm; Q Factor:28; DC Current Rating:200mA; Self Resonant Frequency Min:5MHz; Q Test Frequency:796kHz; Inductor Case Style:SMD; Core Material:Ferrite DR; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.