
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-3549-2-ND | 400 | 400 | Tape & Reel | ||||||||
| Win Source | WS-NLC565050T-331K-PF | 9,000 | 19 | 1h | ||||||||
| Worldway Electronics | NLC565050T-331K-PF | 16,399 | 7 | Tape & Reel | 1d | |||||||
| UnikeyIC | NLC565050T-331K-PF | 400 | 400 | Tape & Reel | 6h | |||||||
| Best Source | NLC565050T-331K-PF | 21,298 | 9h |
Download datasheets and manufacturer documentation for TDK NLC565050T-331K-PF.
Download TDK NLC565050T-331K-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK NLC565050T-331K-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK NLC565050T-331K-PF.