Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0503-331KL

Ind Power Wirewound 330uH 10% 1KHz 30Q-Factor Ferrite 210mA T/R
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0503-331KL.

JRH Electronics

Datasheet3 pages7 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.46%

CAD Models

Download Bourns SDR0503-331KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Wirewound 330uH 10% 1KHz 25Q-Factor Ferrite 270mA 2.25Ohm DCR T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Shielded Wirewound 330uH 10% 1KHz 36Q-Factor Ferrite 0.24A 1.8Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR0503-331KL provided by its distributors.

Ind Power Wirewound 330uH 10% 1KHz 30Q-Factor Ferrite 210mA T/R
Avnet Japan
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
Inductor, Un-Shielded, 330Uh, 280Ma, Smd, Full Reel; Inductance:330Μh; Rms Current (Irms):210Ma; Inductor Construction:Unshielded; Saturation Current (Isat):280Ma; Product Range:Sdr0503 Series; Dc Resistance Max:3.3Ohm Rohs Compliant: Yes |Bourns SDR0503-331KL.
INDUCTOR, 330UH, 0.28A, SMD POWER; Inductance: 330µH; RMS Current (Irms): 210mA; Inductor Construction: Unshielded; Saturation Current (Isat): 280mA; Product Range: SDR0503 Series; Power Inductor Case: 5mm x 4.8mm x 3mm; DC Resistance Max: 3.3ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); Inductor Type: Power; No. of Pins: 2Pins; Q Factor: 30; Q Test Frequency: 796kHz; Resonant Frequency: 5MHz; Self Resonant Frequency Min: 5MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0503-331KL.