API Delevan 5022R-103J

General Purpose Inductor, 10uH, 5%, 1 Element, Phenolic-Core, SMD, 5225
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 5022R-103J.

IHS

Datasheet2 pages0 years ago

Alternate Parts

Price @ 1000
$ 3.19
$ 2.589
Stock
2,429
17,967
Authorized Distributors
0
1
Inductance
10 µH
10 µH
Tolerance
5 %
5 %
Current Rating
610 mA
610 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
900 mΩ
900 mΩ
Q Factor
55
55
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

API Delevan5022-103J
General Purpose Inductor, 10uH, 5%, 1 Element, Phenolic-Core, SMD, 5225
Ind RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA AXL Bag
Ind RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA AXL T/R
API Delevan1812-103J
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Ind Chip Wirewound 10uH 5% 7.9MHz 31Q-Factor Ferrite 300mA 1008 T/R
API Delevan1210-103J
Inductor RF Unshielded Wirewound 10uH 5% 7.9MHz 30Q-Factor Ferrite 0.297A 2.1Ohm DCR 1210 T/R

Descriptions

Descriptions of API Delevan 5022R-103J provided by its distributors.

General Purpose Inductor, 10uH, 5%, 1 Element, Phenolic-Core, SMD, 5225
FIXED IND 10UH 610MA 900MOHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5022R-103J 800 TR
  • 5022R-103J800TR