API Delevan 4590-224K

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
$ 3.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4590-224K.

IHS

Datasheet1 page0 years ago

Factory Futures

DigiKey

Alternate Parts

Price @ 1000
$ 3.028
$ 2.975
Stock
2,450
18,161
Authorized Distributors
0
4
Inductance
220 µH
220 µH
Tolerance
10 %
10 %
Current Rating
2.025 A
2.025 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
162 mΩ
162 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
Ind High Current RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 1.6A AXL
Inductor Power Unshielded Wirewound 220uH 10% 1KHz Ferrite 1.89A 0.162Ohm DCR AXL Bag
API Delevan4590R-224K
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Drum Core 220uH 10% 10KHz Ferrite 1.9A 0.252Ohm DCR RDL
Wurth Elektronik7447480221
Power Choke Unshielded Wirewound 220uH 10% 100KHz Ferrite 1.6A 0.26Ohm DCR RDL Tray

Descriptions

Descriptions of API Delevan 4590-224K provided by its distributors.

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
FIXED IND 220UH 2.025A 162 MOHM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4590-224K BULK 500