Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon AIAP-03-221K

Inductor Power Unshielded Wirewound 220uH 10% 1KHz Ferrite 1.89A 0.162Ohm DCR AXL Bag
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIAP-03-221K.

IHS

Datasheet2 pages5 years ago

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
-2.91%

CAD Models

Download Abracon AIAP-03-221K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ind High Current RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 1.6A AXL
Inductor Power Unshielded Drum Core 220uH 10% 10KHz Ferrite 1.9A 0.252Ohm DCR RDL
Inductor Power Unshielded Wirewound 220uH 10% 1KHz 12Q-Factor Ferrite 0.66A 0.73Ohm DCR T/R
Inductor Power Unshielded Wirewound 220uH 10% 1KHz 50Q-Factor Ferrite 0.7A 0.78Ohm DCR T/R
Inductor Power Unshielded Wirewound 220uH 10% 1KHz 0.35A 1.57Ohm DCR T/R
Wurth Elektronik7447462221
Inductor, 220Uh, 10%, 0.5A, Radial; |Würth Elektronik 7447462221

Descriptions

Descriptions of Abracon AIAP-03-221K provided by its distributors.

Inductor Power Unshielded Wirewound 220uH 10% 1KHz Ferrite 1.89A 0.162Ohm DCR AXL Bag
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
Power Inductors - Leaded FIXED IND 220UH 1.89A 162 MOHM
Bulk / Axial Power Inductor, 22.9mm x 11.4mm, 100pc per bag
Inductor 1.89A 220μH 162mΩ ±10% TH D11.4×L22.9mm 22.9mm (L)
Power Inductor 220uH 1.89A 162mΩ, AIAP-03 , RoHS
Abracon SCT
FIXED IND 220UH 1.89A 162MOHM TH
INDUCTOR 220UH 1.89A 10% AXIAL
AIAP-03 Axial 0.449Diax0.902L 11.40mmx22.90mm 220muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIAP-03-221-K
  • AIAP03221K