Abracon AIUR-06-221K

Inductor Power Unshielded Drum Core 220uH 10% 10KHz Ferrite 1.9A 0.252Ohm DCR RDL
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIUR-06-221K.

IHS

Datasheet4 pages3 years ago

Master Electronics

Future Electronics

Abracon SCT

Inventory History

3 month trend:
-1.39%

CAD Models

Download Abracon AIUR-06-221K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 220uH 10% 1KHz Ferrite 1.89A 0.162Ohm DCR AXL Bag
Inductor Power Shielded Wirewound 220uH 10% 1KHz 24Q-Factor Ferrite 1.6A 0.4Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 220uH 10% 1KHz 13Q-Factor Ferrite 1.1A 0.38Ohm DCR T/R
TAIYO YUDENLHL13TB221K
Ind Power 220uH 10% 796KHz 40Q-Factor Ferrite 1.3A RDL Ammo Pack
TAIYO YUDENLHL13NB221K
Ind Power 220uH 10% 796KHz 40Q-Factor Ferrite 1.3A RDL Bulk
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4949

Descriptions

Descriptions of Abracon AIUR-06-221K provided by its distributors.

Inductor Power Unshielded Drum Core 220uH 10% 10KHz Ferrite 1.9A 0.252Ohm DCR RDL
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
Power Inductors - Leaded FIXED IND 220UH 1.5A 252 MOHM TH
Power Inductor 220uH 1.5A 252mΩ, AIUR-06 , RoHS
Abracon SCT
RADIAL POWER INDUCTOR 12.7 X 18.0 X 15.9 X 7.4MM
1KHz 1.9A 1.5A 220¦ÌH 252m¦¸ ¡À10% ,D13XL18MM , 12.7mm*18.03mm
POWER INDUCTOR, 220UH, 1.5A, RADIAL;

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIUR-06-221K.
  • AIUR06221K