Wurth Elektronik 7447480221

Power Choke Unshielded Wirewound 220uH 10% 100KHz Ferrite 1.6A 0.26Ohm DCR RDL Tray
$ 1.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447480221.

Wurth Elektronik

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-61.39%

CAD Models

Download Wurth Elektronik 7447480221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 220uH 10% 1KHz Ferrite 1.89A 0.162Ohm DCR AXL Bag
Wurth Elektronik7447452221
Inductor, 220Uh, 0.29 Ohm, 1.05A Rohs Compliant: Yes |Würth Elektronik 7447452221
Inductor Power Unshielded Drum Core 220uH 10% 10KHz Ferrite 1.9A 0.252Ohm DCR RDL
API Delevan4590-224K
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
API Delevan4590R-224K
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
Ind High Current RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 1.6A RDL

Descriptions

Descriptions of Wurth Elektronik 7447480221 provided by its distributors.

Power Choke Unshielded Wirewound 220uH 10% 100KHz Ferrite 1.6A 0.26Ohm DCR RDL Tray
WE-TI Radial Leaded Wire Wound Inductor
FIXED IND 220UH 1.6A 260 MOHM TH
WE-TI Radial Vertical Cylinder (Open) 0.413Dia 10.50mm 220muH
1KHz 2.3MHz 1.75A 1.6A 220¦ÌH 260m¦¸ ¡À10% , 10.5mm*14.5mm
Wurth Elektronik 7447480221 リードインダクタ
Inductor, Power, 220Uh, 10%, 10.5X10.5Mm; Product Range:We-Ti Series; Inductance:220Μh; Inductor Construction:Unshielded; Rms Current (Irms):1.6A; Saturation Current (Isat):1.75A; Dc Resistance Max:0.26Ohm; Inductance Tolerance:± 10%rohs Compliant: Yes |Würth Elektronik 7447480221

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)