API Delevan 2500R-28J

Fixed Ind 1MH 88MA 16.5 Ohm Th
$ 1.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 2500R-28J.

IHS

Datasheet1 page0 years ago

Future Electronics

Inventory History

3 month trend:
-0.07%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.615
$ 1.937
Stock
17,870
16,871
Authorized Distributors
4
4
Inductance
1 mH
1 mH
Tolerance
5 %
5 %
Current Rating
88 mA
78 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
16.5 Ω
16.5 Ω
Q Factor
60
60
Test Frequency
790 kHz
790 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1945-39J
FIXED IND 1MH 104MA 16.5 OHM TH
Ind RF Choke Molded 1mH 5% 790KHz 60Q-Factor Ferrite 78mA AXL Bag
API Delevan2500-28J
Non-RoHS Compliant Molded Active Axial fixed air core inductor -55C~105C 2.8MHz 16.5Ohm Max 1mH
Ind RF Choke Bobbin Core 1mH 5% 796KHz 50Q-Factor Ferrite 100mA AXL T/R
Ind RF Choke Bobbin Core 1mH 5% 790KHz 60Q-Factor Ferrite 60mA AXL Bag
API Delevan1812R-105J
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of API Delevan 2500R-28J provided by its distributors.

FIXED IND 1MH 88MA 16.5 OHM TH
General Purpose Inductor, 1000uH, 5%, 1 Element, Iron-Core
1 mH Unshielded Molded Inductor 88 mA 16.5Ohm Max Axial

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2500R-28J TR 2500
  • 2500R28J
  • 2500R28J TR 2500