API Delevan 1812-564J

General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
$ 2.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1812-564J.

IHS

Datasheet1 page0 years ago

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 2.144
$ 1.579
Stock
2,379
7,016
Authorized Distributors
1
2
Inductance
560 µH
560 µH
Tolerance
5 %
5 %
Current Rating
82 mA
82 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
30 Ω
30 Ω
Q Factor
30
30
Test Frequency
790 kHz
790 kHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1812R-564J
General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor RF Chip Unshielded Wirewound 560uH 5% 796KHz 30Q-Factor 50mA 30Ohm DCR 1812 T/R
Ind RF Choke Bobbin Core 560uH 5% 790KHz 60Q-Factor Ferrite 85mA AXL Bag
General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
API Delevan2500-16J
General Purpose Inductor, 560uH, 5%, 1 Element, Iron-Core
Inductor Chip Molded Bobbin Core 560uH 5% 796KHz 30Q-Factor Ferrite 50mA 30Ohm DCR 1812 T/R

Descriptions

Descriptions of API Delevan 1812-564J provided by its distributors.

General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
1812 Series 560 uH ±5 % Tolerance 82 mA Surface Mount Unshielded RF Inductor
FIXED IND 560UH 82MA 30 OHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812564J