
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1812LS-564XJLC | 1,531 | 1 | Tape & Reel (7 in.) | 3d | |||||||
| Farnell | 1812LS-564XJLC | 0 | 1 | Cut Tape | 12h | |||||||
| Win Source | WS-1812LS-564XJLC | 8,000 | 11 | 1h | ||||||||
| Fly-Wing Technology | 1812LS-564XJLC | 1,926 | 4d | |||||||||
| Quest | 1812LS-564XJLC | 424 | 2d |
Download datasheets and manufacturer documentation for Coilcraft 1812LS-564XJLC.
Download Coilcraft 1812LS-564XJLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 1812LS-564XJLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 1812LS-564XJLC.