
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-NL453232T-561J-PF | 10,000 | 220 | 19h | ||||||||
| Worldway Electronics | NL453232T-561J-PF | 20,991 | 7 | Tape & Reel | 17h | |||||||
| UnikeyIC | NL453232T-561J-PF | 120,000 | 1K | Tape & Reel | 16h | |||||||
| Anlinkda | NL453232T-561J-PF | 110,099 | 17h | |||||||||
| Fly-Wing Technology | NL453232T-561J-PF | 26,569 | 1d |
Download TDK NL453232T-561J-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK NL453232T-561J-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: