Bourns 78F561J-RC

Ind RF Choke Bobbin Core 560uH 5% 790KHz 60Q-Factor Ferrite 85mA AXL Bag
$ 0.131
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F561J-RC.

IHS

Datasheet3 pages8 years ago

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
-3.34%

CAD Models

Download Bourns 78F561J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Chip Molded Bobbin Core 560uH 5% 796KHz 30Q-Factor Ferrite 50mA 30Ohm DCR 1812 T/R
General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor RF Chip Unshielded Wirewound 560uH 5% 796KHz 30Q-Factor 50mA 30Ohm DCR 1812 T/R

Descriptions

Descriptions of Bourns 78F561J-RC provided by its distributors.

Ind RF Choke Bobbin Core 560uH 5% 790KHz 60Q-Factor Ferrite 85mA AXL Bag
General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core
790KHz 2.35MHz 85mA 60@790kHz 560μH 15.5Ω ±5% Through hole mounting 7.11mm(Length)
FIXED IND 560UH 85MA 15.5 OHM TH
INDUCTOR, AXIAL, CONFORMAL,560UH, +/-5%, 15.5 OHM DCR MAX
CHOKE, 560UH, 51MA, 5%, 2.3MHZ; Inductan; Inductance:560µH; Inductance Tolerance:± 5%; DC Resistance Max:15.5ohm;
CHOKE, 560UH, 51MA, 5%, 2.3MHZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.