APEM 8 mm Tri-Color Red Yellow Green panel mount LED with Bright Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 12 VDC .
LED IND, 8MM FLSH, CHROME, 12V TRI,IP67; LED Colour: Red, Yellow, Green; Mounting Hole Dia: 8mm; Forward Current / Colour: R 20mA, Y 20mA, G 20mA; Operating Voltage / Colour: R 12V, Y 12V, G 12V; Luminous Intensity / Colour: