Lumex SSL-LX3044GD-12V

Green Ø 3 mm 60° Water Clear 100 mcd 2.2 V Through Hole LED - T-1
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044GD-12V.

IHS

Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+208%

CAD Models

Download Lumex SSL-LX3044GD-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
$ 0.3
Stock
135,308
48,295
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
T
Radial
Number of Pins
2
2
Luminous Intensity
6 mcd
6 mcd
Lens Style
Diffused
Diffused
Forward Voltage
12 V
5 V
Forward Current
12 mA
12 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
565 nm
565 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

T8X11Mm 565 Sup Green Led, Diffused Lens Rohs Compliant: Yes |Lumex SSL-LX80113SGD
LED PCB GREEN 30 MCD (TYP.)AXIAL 0.394 IN. T-10 150 MA (MAX.) 5 V (MIN.)
SSL-LX3052GD Green LED; 565 nm T1(3 mm)Diffused; Dome Lens Through Hole package
Green LED, Round Dome Diffused, 565nm, 60°, 5V, 10mA, TH, 3.18mm × 3.18mm × 6.35mm
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSL-LX3044GD-12V provided by its distributors.

Green Ø 3 mm 60° Water Clear 100 mcd 2.2 V Through Hole LED - T-1
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin T-1
LED, T-1, GREEN, 6MCD, 565NM; Bulb Size:
LED; T-3 MM LED 565NM GREEN DIFFUSED, 12V
T3mm LED 565GD INT RESIS T 12VDC USE
LED Lamps 3mm Short Lens Green
565nm 60° 12V circular,with dome spread green Plugins standard mounting,Through hole mounting 3mm(Length)*4.6mm(height)
LED, GREEN, T-1 (3MM), 6MCD, 565NM; LED Color:Green; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:12mA; Forward Voltage:12V; Wavelength Typ:565nm; Luminous Intensity:6mcd; Viewing Angle:60°; Lens Sh

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX-3044GD-12V
  • SSL-LX3044GD-12V.