Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5350T1

Indicator; LED; PCB Thru-Hole; Bulb T 3/4; Red; ; Round; 80deg; Right Angle; 5mcd

$ 1.45
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5350T1.

VCC

Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

IHS

Future Electronics

Newark

Electro Sonic

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
Pc-Type/Stackable Led Lamp,red,diffused,lmp-6 |Vcc (Visual Communications Company) 5370T1
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
5381 Series Red 5 mm 50° 6.3 mcd 2 V Block Mount Vertical LED Assembly-T-1 3/4

Descriptions

Descriptions of VCC 5350T1 provided by its distributors.

Indicator; LED; PCB Thru-Hole; Bulb T 3/4; Red; ; Round; 80deg; Right Angle; 5mcd
5350 Series Red Ø2 mm 5 mcd 2.2 V Right Angle LED Circuit Board Indicator
CML 5350T1 CBI 3mm 1POS Right Angle 2.2V Red Part of the VCC Family of Products
Single Color LED Array, Red, T-3/4, 2mm
LED Circuit Board RED DIFFUSED RIGHT ANGLE
Indicator, Led Pcb, T-3/4, Red, 2.2V; Led Color:Red; No. Of Leds:-; Led Mounting:Through Hole; Bulb Size:T-3/4 (1.8Mm); Forward Current If:10Ma; Luminous Intensity:5Mcd; Forward Voltage:2.2V; Viewing Angle:80°; Height:6.35Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5350T1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC