APEM Q8F1CXXG220E

LED Panel Mount Indicator Uni-Color Green 6mcd Automotive 2-Pin
$ 16.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F1CXXG220E.

IHS

Datasheet7 pages3 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-33.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 12mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin
NKK SwitchesUB15KKG01N-F
Pushbutton Switch, SPDT, On-(on), Momentary, 0.014A, 28VDC, Solder Terminal, Panel Mount
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM RED 12VDC SOLDER W/RESISTOR & DIODE
LED Panel Mount Indicator Uni-Color Red 2-Pin
LED signal light, 24 V (DC), green, 5 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1

Descriptions

Descriptions of APEM Q8F1CXXG220E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 6mcd Automotive 2-Pin
APEM Q8F1CXXG220E 8mm LED Panel Indicator Green 220V AC Flush Chrome Bezel
APEM 8 mm Fixed Green panel mount LED with Bright Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 220 VAC .
Forward Current (If) mA = 3 / Luminous Intensity mcd = 6 / Operating Voltage Max. V = 220 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = AC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc