Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec AP6M111-R

Pilot Light Panel Mount Led Mnt-sz 16MM Red 12VDC Solder W/resistor & Diode
$ 9.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AP6M111-R.

IHS

Datasheet8 pages0 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-14.84%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

INDICATOR 16.2MM MOUNTING HOLE SIZE YELLOW LED SOLDER TERM 18 MM LAMP SIZE 12VDC
LED Panel Mount Indicator Uni-Color Yellow 8mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 6mcd 2-Pin
LED Panel Mount Indicator Uni-Color Red 2-Pin
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM GREEN 12VDC SOLDER W/RESISTOR & DIODE

Descriptions

Descriptions of Idec AP6M111-R provided by its distributors.

PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM RED 12VDC SOLDER W/RESISTOR & DIODE
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 16mm Red Round Full Voltage 12VDC LED Solder Tab / Quick Connect Terminal
Panel Mount Indicator, Led, 16Mm, Red, 12V; Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:16Mm; Forward Current If:22Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:-; Bulb Size:16Mm; Colour:Red Rohs Compliant: Yes |Idec AP6M111-R
INDICATOR, LED PANEL MNT, 16MM, RED, 12V Mounting Hole Dia:16.2mm LED Color:Red Forward Current If:22mA Forward Voltage:12V Lens Style:Flat Bulb Size:16mm For Use With:AP Series Miniature Pilot Lights Lens Color:Red RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP6M111R