APEM Q6F1CXXG12E

LED Panel Mount Indicator Uni-Color Green 12mcd 2-Pin
$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F1CXXG12E.

IHS

Datasheet6 pages3 years ago

Newark

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.28%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin
NKK SwitchesUB15KKG01N-F
Pushbutton Switch, SPDT, On-(on), Momentary, 0.014A, 28VDC, Solder Terminal, Panel Mount
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM RED 12VDC SOLDER W/RESISTOR & DIODE
LED Panel Mount Indicator Uni-Color Red 2-Pin
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM GREEN 12VDC SOLDER W/RESISTOR & DIODE
LED signal light, 24 V (DC), green, 5 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1

Descriptions

Descriptions of APEM Q6F1CXXG12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 12mcd 2-Pin
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light Green LED with Flush Bezel style and Solder Lug Terminals . 12VDC Voltage
LED INDICATOR, PANEL, 6MM, GREEN, 12VDC; LED Colour: Green; Operating Voltage: 12VDC; Mounting Hole Dia: 6mm; Forward Current If: 20mA; Luminous Intensity: 8mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (15
Forward Current (If) mA = 20 / Luminous Intensity mcd = 12 / Operating Voltage Max. V = 12 / Termination Type = Solder Lug / Faston 2 x 0.5 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 6 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc