APEM Q14F1CXXG24E

LED signal light, 24 V (DC), green, 5 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1
$ 8.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14F1CXXG24E.

IHS

Datasheet7 pages6 years ago

Farnell

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-55.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 2-Pin
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM GREEN 12VDC SOLDER W/RESISTOR & DIODE
INDICATOR 16.2MM MOUNTING HOLE SIZE YELLOW LED SOLDER TERM 18 MM LAMP SIZE 12VDC
LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 12mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin

Descriptions

Descriptions of APEM Q14F1CXXG24E provided by its distributors.

LED signal light, 24 V (DC), green, 5 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1
LED Panel Mount Indicator Uni-Color Green 5mcd Automotive 2-Pin
PANEL MOUNT INDICATOR, LED, 14MM, GREEN,; PANEL MOUNT INDICATOR, LED, 14MM, GREEN, 2.2V; LED Color: Green; Operating Voltage: 24V; Mounting Hole Dia: 14mm; Forward Current If: 20mA; Luminous Intensity: 5mcd; IP / NEMA Rating: IP67; Product Range: Q Series; Forward Voltage: 2.2V
Forward Current (If) mA = 20 / Luminous Intensity mcd = 5 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 14 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc