Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec AP6M122-R

LED Panel Mount Indicator Uni-Color Red 2-Pin

$ 8.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AP6M122-R.

IHS

Datasheet8 pages0 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-7.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 8mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 6mcd 2-Pin
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM GREEN 12VDC SOLDER W/RESISTOR & DIODE
INDICATOR 16.2MM MOUNTING HOLE SIZE YELLOW LED SOLDER TERM 18 MM LAMP SIZE 12VDC
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM RED 12VDC SOLDER W/RESISTOR & DIODE

Descriptions

Descriptions of Idec AP6M122-R provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 2-Pin
PANEL MOUNT INDICATOR LED PILOT 0.63" RED 24 VDC RESISTOR AP SERIES
Idec redLEDPanel indicator lights, 24V DC, 11mA, 16.2mmInstallation aperture
Indicating Light Red LED 24V DC
Pilot Light, Red, 24VDC Direct, LED
AP Series LED Indicator (dome)
LED PANEL INDICATOR RED 24V IP65
INCANDESCENT INDICATOR, SOLDER TERMINALS;
Idec Corp 16Mm Pilot Light Red
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 16mm Red Round Full Voltage 24VDC LED Solder Tab / Quick Connect Terminal
INCANDESCENT INDICATOR, SOLDER TERMINALS; Lamp Base Type: Solder Terminal; Mounting Hole Dia: -; Current Rating: 11mA; Supply Voltage: 24V; Lens Shape: -; Product Range: -; Bulb Size: 16mm 19P2527

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP6M-122-R
  • AP6M122-R.
  • AP6M122R