APEM Q8F1CXXB24E

LED signal light, 24 V (DC), blue, 50 mcd, Mounting Ø 8 mm, pitch 1.25 mm, LED number: 1
$ 12.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F1CXXB24E.

IHS

Datasheet7 pages3 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.36%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM RED 12VDC SOLDER W/RESISTOR & DIODE
LED Panel Mount Indicator Uni-Color Red 2-Pin
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM GREEN 12VDC SOLDER W/RESISTOR & DIODE
LED Panel Mount Indicator Uni-Color Blue 50mcd 2-Pin
LED signal light, 24 V (DC), blue, 12 mcd, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1
LED INDICATOR SEALED 6MM FLUSH BRIGHT CHROME FIXED BLUE 12VDC SOLDER

Descriptions

Descriptions of APEM Q8F1CXXB24E provided by its distributors.

LED signal light, 24 V (DC), blue, 50 mcd, Mounting Ø 8 mm, pitch 1.25 mm, LED number: 1
APEM 8 mm Fixed Blue panel mount LED with Bright Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
LED INDICATOR, PANEL, 8MM, BLUE, 24VDC; LED Colour: Blue; Operating Voltage: 24VDC; Mounting Hole Dia: 8mm; Forward Current If: 20mA; Luminous Intensity: 200mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (15
Forward Current (If) mA = 20 / Luminous Intensity mcd = 50 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Blue

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc