APEM Q6F1CXXB12E

Led Indicator Sealed 6MM Flush Bright Chrome Fixed Blue 12VDC Solder
$ 8.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F1CXXB12E.

IHS

Datasheet6 pages3 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM RED 12VDC SOLDER W/RESISTOR & DIODE
LED Panel Mount Indicator Uni-Color Red 2-Pin
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM GREEN 12VDC SOLDER W/RESISTOR & DIODE
LED Panel Mount Indicator Uni-Color Blue 50mcd 2-Pin
LED signal light, 24 V (DC), blue, 12 mcd, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1
LED signal light, 24 V (DC), blue, 50 mcd, Mounting Ø 8 mm, pitch 1.25 mm, LED number: 1

Descriptions

Descriptions of APEM Q6F1CXXB12E provided by its distributors.

LED INDICATOR SEALED 6MM FLUSH BRIGHT CHROME FIXED BLUE 12VDC SOLDER
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light Blue LED with Flush Bezel style and Solder Lug Terminals . 12VDC Voltage
Panel Mount Indicator, Led, 6Mm, Blue, 3.8V; Led Color:Blue; Operating Voltage:12Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:8Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:3.8V Rohs Compliant: Yes |APEM Inc. Q6F1CXXB12E
Forward Current (If) mA = 20 / Luminous Intensity mcd = 100 / Operating Voltage Max. V = 12 / Termination Type = Solder Lug / Faston 2 x 0.5 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 6 / Illumination Type = Fixed / LED Colour = Blue

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc