APEM Q6F1CXXB24E

LED signal light, 24 V (DC), blue, 12 mcd, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1
$ 8.755
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F1CXXB24E.

IHS

Datasheet6 pages3 years ago

Burklin Elektronik

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM RED 12VDC SOLDER W/RESISTOR & DIODE
LED Panel Mount Indicator Uni-Color Red 2-Pin
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM GREEN 12VDC SOLDER W/RESISTOR & DIODE
LED Panel Mount Indicator Uni-Color Blue 50mcd 2-Pin
LED signal light, 24 V (DC), blue, 50 mcd, Mounting Ø 8 mm, pitch 1.25 mm, LED number: 1
LED INDICATOR SEALED 6MM FLUSH BRIGHT CHROME FIXED BLUE 12VDC SOLDER

Descriptions

Descriptions of APEM Q6F1CXXB24E provided by its distributors.

LED signal light, 24 V (DC), blue, 12 mcd, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1
LED Panel Mount Indicator Uni-Color Blue 100mcd 2-Pin
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light Blue LED with Flush Bezel style and Solder Lug Terminals . 24VDC Voltage
Panel Mount Indicator, Led, 6Mm, Blue, 3.8V; Led Color:Blue; Operating Voltage:24Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:8Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:3.8V Rohs Compliant: Yes |APEM Inc. Q6F1CXXB24E
Forward Current (If) mA = 20 / Luminous Intensity mcd = 100 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2 x 0.5 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 6 / Illumination Type = Fixed / LED Colour = Blue

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc