APEM Q6F3CXXG24E

Flushindicator Pmnt, 6MM Mount Size, Green Led, Leadwires Term, 3 Mm Lamp Size, 24VDC
$ 7.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F3CXXG24E.

IHS

Datasheet6 pages3 years ago

Farnell

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+2.48%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED RED DIFFUSED 3MM ROUND T/H | VCC (Visual Communications Company) 4302F1-12V
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
Dialight553-0111F
553 Series Red 3 mm Diffused 45° 20 mcd 20 mA 2 V LED Circuit Board Indicator
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, Super Red, Transparent, T-3/4, 2mm

Descriptions

Descriptions of APEM Q6F3CXXG24E provided by its distributors.

FLUSHINDICATOR PMNT,6MM MOUNT SIZE, GREEN LED, LEADWIRES TERM,3 MM LAMP SIZE,24VDC
LED Panel Mount Indicator Uni-Color Green 12mcd 2-Pin
APEM Q6F3CXXG24E LED indicator light 45 mcd green flush industrial panel
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light Green LED with Flush Bezel style and Wires Terminals . 24VDC Voltage
Panel Indicator, 6Mm, Green, 24Vdc; Led Color:Green; Operating Voltage:24Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:12Mcd; Ip/Nema Rating:Ip67; Product Range:Q6 Series Rohs Compliant: Yes |APEM Inc. Q6F3CXXG24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc