APEM Q6F3BXXB24E

LED Panel Mount Indicator Uni-Color Blue 100mcd Automotive 2-Pin
$ 9.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F3BXXB24E.

IHS

Datasheet6 pages3 years ago

element14 APAC

Farnell

Master Electronics

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CMD264 Series Blue 3 mm 45° 100 mcd Diffused 4.9 V Through Hole LED Lamp
LED BLUE DIFF RECT 2MMX5MM T/H / Blue LED Indication - Discrete 3.5V Radial
LED Tri-Color Blue/Green/Red 428nm/575nm/632nm 4-Pin SMD T/R
Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
Single Color LED, Ultra Super Blue, Diffused Blue, T-1, 3mm
Blue Ø 3 mm 60° 80 mcd 3.5 V Diffused Right Anlge LED Indicator - T-1

Descriptions

Descriptions of APEM Q6F3BXXB24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 100mcd Automotive 2-Pin
FLUSH INDICATOR PMNT,6MM MOUNT SIZE, BLUE LED, LEADWIRES TERM,3 MM LAMP SIZE,24VDC
Q Series Round with Flat Top 1 LED LED Panel Indicator 21mm 24V 20mA 100mcd
APEM 6mm Panel Mount Black Chrome Bezel with Fixed Light Blue LED with Flush Bezel style and Wires Terminals . 24VDC Voltage
Panel Indicator, 6Mm, Blue, 24Vdc; Led Color:Blue; Operating Voltage:24Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:100Mcd; Ip/Nema Rating:Ip67; Product Range:Q6 Series Rohs Compliant: Yes |APEM Inc. Q6F3BXXB24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc