Lumex SSF-LXH305USBD-TR

Blue Ø 3 mm 60° 80 mcd 3.5 V Diffused Right Anlge LED Indicator - T-1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH305USBD-TR.

IHS

Datasheet1 page15 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Lumex SSF-LXH305USBD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
Single Color LED, Ultra Super Blue, Diffused Blue, T-1 3/4, 5mm
Single Color LED, Ultra Super Blue, Diffused Blue, T-1, 3mm
Blue Ø5 mm 60° 1500 mcd Water Clear 3.5 V Superbright LED Lamp -T-1 3/4
Dialight521-9918F
Single Color LED, Blue, Water Clear, T-1, 3mm
Led 3Mm Blue Flangeless Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-3MSBY2

Descriptions

Descriptions of Lumex SSF-LXH305USBD-TR provided by its distributors.

Blue Ø 3 mm 60° 80 mcd 3.5 V Diffused Right Anlge LED Indicator - T-1
Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
LED Uni-Color Blue 470nm 2-Pin SMD T/R
T3Mm R/A Smd Pcb Ind, 470Nm Blu, Blu Diff, T&r |Lumex SSF-LXH305USBD-TR
Surface Mount LED Lamps Rt Angle Block Blue

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION