Lumex SSL-LX2573USBD

LED BLUE DIFF RECT 2MMX5MM T/H / Blue LED Indication - Discrete 3.5V Radial
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX2573USBD.

IHS

Datasheet1 page21 years ago

Farnell

Inventory History

3 month trend:
-10.84%

CAD Models

Download Lumex SSL-LX2573USBD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
Blue Ø5 mm 60° 1500 mcd Water Clear 3.5 V Superbright LED Lamp -T-1 3/4
ANY 4 CONSECUTIVE BINS FROM Q1 (390MCD) - R2 (660MCD), ANY 1 HUE FROM B4-B5, BULK PACK
LED BLUE CLEAR 4MM OVAL T/H
Single Color LED, Ultra Super Blue, Diffused Blue, T-1, 3mm
Led 3Mm Blue Flangeless Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-3MSBY2

Descriptions

Descriptions of Lumex SSL-LX2573USBD provided by its distributors.

LED BLUE DIFF RECT 2MMX5MM T/H / Blue LED Indication - Discrete 3.5V Radial
Single Color LED, Ultra Super Blue, Diffused, 5mm
LED Uni-Color Blue 470nm 2-Pin Bulk
2X5MM LED LAMP, 470NM ULTRA SUPER BLUE, DIFFUS
LED Panel Mount Indicators LED PMI
LED, BLUE, 5MM X 2MM, 70MCD, 470NM;
470nm 110° 3.5V 20mA With flat top,rectangle spread Blue standard mounting,Through hole mounting 5mm*2mm*7mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX2573USBD.