Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSF-LXH103USBD

Single Color LED, Ultra Super Blue, Diffused Blue, T-1, 3mm
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH103USBD.

IHS

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
-44.26%

CAD Models

Download Lumex SSF-LXH103USBD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
CMD264 Series Blue 3 mm 45° 100 mcd Diffused 4.9 V Through Hole LED Lamp
LED BLUE DIFF RECT 2MMX5MM T/H / Blue LED Indication - Discrete 3.5V Radial
T1.8Mm Stovepipe Led,super Blue Diffused Rohs Compliant: Yes |Lumex SSL-LX20333SBD
Dialight521-9918F
Single Color LED, Blue, Water Clear, T-1, 3mm
LED Uni-Color Blue 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of Lumex SSF-LXH103USBD provided by its distributors.

Single Color LED, Ultra Super Blue, Diffused Blue, T-1, 3mm
INDICATOR, LED PCB, 3mm, BLUE, 3.5V; LED; Color:Blue; Height:7.4mm; Width:4.6mm; Forward Current If:20mA;
Blue 3 mm 60° Diffused 80 mcd Single Level LED Fault Indicator - T-1
LED Uni-Color Ultra Super Blue 470nm 2-Pin
INDICATOR, LED PCB, 3MM, BLUE, 3.5V - More Details
LED Circuit Board Indicators LED CBI
T3mm PCB IND 470nm ULTRA SUPER BLUE, DIFFUSED
LED 3MM RA FAULT-IND BLUE PCMT

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION