APEM Q6F3BXXB12E

Flush Indicator Pmnt, 6MM Mount Size, Blue Led, Leadwires Term, 3 Mm Lamp Size, 12VDC
$ 11.408
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F3BXXB12E.

IHS

Datasheet6 pages3 years ago

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+4.08%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CMD264 Series Blue 3 mm 45° 100 mcd Diffused 4.9 V Through Hole LED Lamp
LED BLUE DIFF RECT 2MMX5MM T/H / Blue LED Indication - Discrete 3.5V Radial
LED Tri-Color Blue/Green/Red 428nm/575nm/632nm 4-Pin SMD T/R
Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
Single Color LED, Ultra Super Blue, Diffused Blue, T-1, 3mm
Blue Ø 3 mm 60° 80 mcd 3.5 V Diffused Right Anlge LED Indicator - T-1

Descriptions

Descriptions of APEM Q6F3BXXB12E provided by its distributors.

FLUSH INDICATOR PMNT,6MM MOUNT SIZE, BLUE LED, LEADWIRES TERM,3 MM LAMP SIZE,12VDC
LED Panel Mount Indicator Uni-Color Blue 100mcd 2-Pin
APEM 6mm Panel Mount Black Chrome Bezel with Fixed Light Blue LED with Flush Bezel style and Wires Terminals . 12VDC Voltage
Panel Mount Indicator, Led, 6Mm, Blue, 12Vdc; Led Color:Blue; Operating Voltage:12Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:8Mcd; Ip/Nema Rating:Ip67; Packaging:Each; Product Range:- Rohs Compliant: Yes |APEM Inc. Q6F3BXXB12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc