APEM Q14P1CXXG12E

LED Panel Mount Indicator Uni-Color Green 60mcd Automotive 2-Pin
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14P1CXXG12E.

IHS

Datasheet7 pages6 years ago

Master Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.24%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM RED 12VDC SOLDER W/RESISTOR & DIODE
LED Panel Mount Indicator Uni-Color Red 2-Pin
LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 12mcd 2-Pin
LED signal light, 24 V (DC), green, 5 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1
NKK SwitchesUB15KKG01N-F
Pushbutton Switch, SPDT, On-(on), Momentary, 0.014A, 28VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of APEM Q14P1CXXG12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 60mcd Automotive 2-Pin
APEM Q14P1CXXG12E 14mm LED Panel Indicator Green 12V DC Prominent Chrome Bezel
Panel Mount Indicator, Led, 14Mm, Green, 2.2V; Led Color:Green; Operating Voltage:12Vdc; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:40Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2.2V Rohs Compliant: Yes |APEM Inc. Q14P1CXXG12E
Forward Current (If) mA = 20 / Luminous Intensity mcd = 60 / Operating Voltage Max. V = 12 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 14 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc