APEM Q14F3CXXB12E

Single Color LED, Blue, Diffused
$ 11.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14F3CXXB12E.

IHS

Datasheet7 pages6 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-43.48%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CMD264 Series Blue 3 mm 45° 100 mcd Diffused 4.9 V Through Hole LED Lamp
LED BLUE DIFF RECT 2MMX5MM T/H / Blue LED Indication - Discrete 3.5V Radial
LED Tri-Color Blue/Green/Red 428nm/575nm/632nm 4-Pin SMD T/R
Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
Single Color LED, Ultra Super Blue, Diffused Blue, T-1, 3mm
Blue Ø 3 mm 60° 80 mcd 3.5 V Diffused Right Anlge LED Indicator - T-1

Descriptions

Descriptions of APEM Q14F3CXXB12E provided by its distributors.

Single Color LED, Blue, Diffused
LED Indicator 14mm Flush 12VDC IP67
LED PNL IND BLUE DIFF 10MM LEADS
Panel Mount Indicator, Led, 14Mm, Blue, 12Vdc; Led Color:Blue; Operating Voltage:12Vdc; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:10Mcd; Ip/Nema Rating:Ip67; Product Range:-; Forward Voltage:12Vdc Rohs Compliant: Yes |APEM Inc. Q14F3CXXB12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc