Pitch mm = 2.54 / Contact Voltage V = 24 / Actuator Type = Recessed / Contact Current = 100 mA / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 7.3 / Pins = 16 / Series = IKN / Length mm = 21.3 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Height mm = 2.85 / Contact Configuration = SPST / Switch Type = DIP / Positions = 8