Grayhill 90HBW08PT

Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 90HBW08PT.

IHS

Datasheet2 pages15 years ago

Master Electronics

element14 APAC

Farnell

Factory Futures

Inventory History

3 month trend:
+12.55%

CAD Models

Download Grayhill 90HBW08PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
$ 3.724
$ 3.724
Stock
88,647
159,501
159,501
Authorized Distributors
6
6
6
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Contact Material
Gold
Gold
Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
8
8
8
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
100 mA
100 mA
100 mA
Max Voltage Rating (DC)
6 V
6 V
6 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Grayhill90HBW08PRT
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Grayhill90HBW06PT
Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
TE Connectivity3-1825059-7
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
Grayhill76HPSB08GWRT
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of Grayhill 90HBW08PT provided by its distributors.

Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
DIP / SIP Switch, 8 Circuits, Slide, Surface Mount, SPST, 30 VDC, 100 mA
DIP Switch 8 Position On Off Single Pole 0.1 Amp @30 Volt Flush Slide
SWITCH, DIP, 0.870 IN. L X 0.290 IN. W X 0.165 IN. H, 8, 10 MA, 30 VDC, SPST
DIP Switches / SIP Switches DIP Switch SPST low Prof GullWing 8 Pos
8 30V(DC) 2000Cycles 2000Cycles 25mA DIP SMD mount 22.1mm(Length)*4.83mm(height)
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
90HB Series Low Profile SPST 8 Position Surface Mount DIP Switch
DIP Switch SPST low profile gull wing 8 positio
SWITCH SLIDE DIP SPST 0.025A 24V
SWITCH, SPST, 8 POS, SLIDE; No. of Circuits: 8Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 30VDC; Contact Current DC Max: 100mA; Product Range: 90HB Series;

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON