Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1825059-7

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R

$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1825059-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages11 years ago
Datasheet30 pages18 years ago

Sager Electronics

IHS

Future Electronics

Factory Futures

Inventory History

3 month trend:
-10.65%

CAD Models

Download TE Connectivity 3-1825059-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-11-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1825058-9
Switch DIP ON OFF SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD
TE Connectivity4-1825059-2
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
TE Connectivity2-1571999-9
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC Gull Wing 2.54mm SMD T/R
Grayhill90HBW08PT
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Grayhill90HBW08PRT
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
C&K ComponentsSD08H0SBD
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube
TE Connectivity1-1825002-3
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 6 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Grayhill76HPSB08GWRT
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R

Descriptions

Descriptions of TE Connectivity 3-1825059-7 provided by its distributors.

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight
8 Position SPST Flush Slide Non-Sealed 2.54 mm Pitch Surface Mount DIP Switch
SWITCH SLIDE DIP SPST 0.025A 24V
Slide Dip Switch 8 Switch SPST Latched
8 DIP-8 welding mounting,SMD mount,Through hole mounting
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
ADF08S04=DIP SWT,FLUSH,SMT-GW DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 3-1825059-7 | Internal Number: 3-1825059-7 | Alias Number: ADF08S04 | TE Connectivity | ALCOSWITCH
SWITCH, ACTUATOR, 8P, SPST; No. of Circuits: 8Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 100mA; Product Range: ADF Series; Switch Type: DIP Unsealed; SVHC: No SVHC (15-Jan-2019); Actuation Type: Flat; Actuator Type: Flush Slide; Lead Spacing: 2.54mm; No. of Positions: 8Ways; Pitch Spacing: 2.54mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 318250597
  • ADF08S04