| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | IKN0804000 | 13 | 1 | 14h | ||||||||
| Hawk Electronics | IKN0804000 | 0 | 1K | 6h | ||||||||
| RS (Formerly Allied Electronics) | IKN0804000 | 0 | 1K | Bulk | 1d | |||||||
| TTI Europe | IKN0804000 | 0 | 1K | Tape & Reel | 3d | |||||||
| Fly-Wing Technology | IKN0804000 | 1,523 | 11h |
Download APEM IKN0804000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of APEM IKN0804000 provided by its distributors.
APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names: