Anderson Power 6319G1

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
$ 5.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 6319G1.

IHS

Datasheet1 page0 years ago

Electro Sonic

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
TE Connectivity1445715-7
Rectangular Power Connector, 1 Contact(s), Female

Descriptions

Descriptions of Anderson Power 6319G1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
POWER CONNECTOR, 2 POLE HOUSING & 50 AMP CONTACTS, GRAY, SB 50 SERIES
ANDERSON POWER PRODUCTS 6319G1 CONNECTOR, PLUG AND RECEPTACLE, 2 POS
Heavy Duty Power Connectors SB50 GRAY #10-12 AWG 50A 10-12 AWG CONT
CONNECTOR, PLUG AND RECEPTACLE, 2 POS; Product Range: SB50 Series; No. of Contacts: 2Contacts; Gender: Plug, Receptacle; Pitch Spacing: -; Contact Termination Type: Crimp; No. of Rows: 1 Row; Connector Mounting: Cable Mount; Co
Plug & Socket Connector, Plug, 2 Position; Rango De Producto:Serie Sb50; Espaciado, Paso:-; Tipo De Terminación Del Contacto:Crimpado; Núm. De Contactos:2; Núm. De Filas:1; Conector, Montaje:Montaje De Cable; Género:Macho; Color:Gris |Anderson Power Products 6319G1

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6319-G1